• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x IPEX plug - 1x IPEX plug] 10 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

IPEX plug

No. of B connections

1 x

Type B

IPEX plug

Cable length

10 cm

Factory colour

Black

Cable use

Wi-Fi aerials

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384122 Delock Wi-Fi aerials Cable [1x IPEX plug - 1x IPEX plug] 10 cm Black

User & Safety Instructions

User & Safety Instructions 3384122 Delock Wi-Fi aerials Cable [1x IPEX plug - 1x IPEX plug] 10 cm Black

Description


Description
This antenna cable by Delock is suitable for connecting components of the high-frequency technology.

Technical data
Connections:
1 x I-PEX Inc., MHF® I plug >
1 x I-PEX Inc., MHF® I plug
Impedance: 50 ohm
Cable type 1.13
Cable type: Coaxial
Cable attenuation: 3.2 dB @ 2.4 GHz per meter
Cable diameter: Approx. 1.13 mm
Minimum bend radius: Approx. 4.5 mm
Cable color: Black
Cable length incl. connections: Approx. 10 cm

System requirements
Device with two free I-PEX Inc., MHF® I connectors

Package contents
Antenna Cables

Packaging
Resealable bag

This text is machine translated.