• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x RPSMA socket - 1x IPEX plug] 0.2 m Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

RPSMA socket

No. of B connections

1 x

Type B

IPEX plug

Cable length

0.2 m

Factory colour

Multicolour

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.01

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Jacket outer diameter

3.24 mm

Documents & Downloads

Datasheet

Datasheet 3380855 Delock Wi-Fi aerials Cable [1x RPSMA socket - 1x IPEX plug] 0.2 m Multicolour

User & Safety Instructions

User & Safety Instructions 3380855 Delock Wi-Fi aerials Cable [1x RPSMA socket - 1x IPEX plug] 0.2 m Multicolour