• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x SMBA FAKRA socket - 1x BNC plug] 0.50 m Multicolour

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Antenna cable FAKRA E socket-BNC connector RG-316 50 cm

  • FAKRA E socket-BNC connector
  • FAKRA E: RAL 6002 Leaf Green
  • Impedance: 50 ohm
  • Cable type: RG-316
  • Coaxial cable type:
  • Cable diameter: approx. 2.6 mm
  • Cable attenuation: 2 dB@ 2.4 GHz per meter
  • The smallest bending radius: 10.5 mm

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

SMBA FAKRA socket

No. of B connections

1 x

Type B

BNC plug

Cable length

0.50 m

Factory colour

Multicolour

Cable use

Wi-Fi aerials

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881159 Delock Wi-Fi aerials Cable [1x SMBA FAKRA socket - 1x BNC plug] 0.50 m Multicolour

Description

This antenna cable by Delock is suitable for connecting the components of the high-frequency technology.

This text is machine translated.