• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable 94.8 m Gold, Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

SMA socket

Cable length

94.8 m

Factory colour

Gold

Grey

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Width

10 mm

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Jacket outer diameter

1.37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381236 Delock Wi-Fi aerials Cable 94.8 m Gold, Grey