• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi 5513292811 DLSC002 Filter cartridge 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

499 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water filter DLSC002.

  • The effect of reducing the lime
  • Suitable for all De'Longhi coffee machines with water filter
  • This text is machine translated.

Technical specifications

Factory colour

White

Product type

Filter cartridge

Weight

0.127 kg

Depth

42 mm

Height

180 mm

Width

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460921 DeLonghi 5513292811 DLSC002 Filter cartridge 1 pc(s)

Signal word

Caution

Description

Features

  • Improves the coffee quality
  • Improves the performance of the machine
  • Extends the life of the machine

Scope of delivery

  • 1 filter cartridge DLSC 002
  • User manual.

What kind of Cleaning, Descaling & Filters are you looking for?