• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi DE LONGHI - Rivelia EXAM 440.55G EXAM440.55G Fully automated coffee machine Multicolour

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

De Longhi Rivelia EXAM440.55.G, espresso machine, 1.4 L, coffee beans, ground coffee,

  • Pebble gray

Technical specifications

  • Services
  • Device placement:Worksurface Product type:Espresso machine
  • Water tank capacity:1.4 lCoffee preparation type:Fully automatic
  • Coffee filling type:Coffee beans, ground coffee two cups at a time:Yes
  • Brewed coffee container:Cup capacity (in cups):12 cups
  • Maximum operating pressure:19 bar Built-in grinder:Yes
  • Number of grinders:1 pieces(s) Type of grinder:stainless steel grinder
  • Grinder Capacity:250 g Adaptable ground options: Yes
  • Integrated milk frother:Yes, hot water system
  • Water filter: JaWater hardness selection function: JaErgonomic
  • Product color: Grey housing material: Metal, Plastic
  • Control:TouchBuilt-in display:Yes
  • Screen size: 8.89 cmDisplay-type: TFT
  • Empty tank detection:JaRemovable water tank:Yes
  • Level indicator drip tray: Yes, detachable drip tray: Yes
  • Adjustable drip tray:JNon-slip feet:Yes
  • Wireless: No cable winding: Yes
  • Cable length:1.5 mCooking functions and programs
  • Multi-Drinks:JaCoffee Preparation:Yes
  • Espresso Preparation:JaPreparing Cappuccino:Yes
  • Preparation of Caffè Americano:JaPreparation of Caffè Latte:Yes
  • Preparation of espresso Macchiato:JaPreparation of Latte Macchiato:Yes
  • Preparation of Caffè Lungo:JaPreparation of hot milk:Yes
  • Production of hot and cold beverages:JaEnergy
  • Power: 1450 WAC Input voltage: 220 - 240 V
  • AC Input Frequency:50/60 Hz Energy Efficiency Class:AWeight and Dimensions
  • Width:245 mm Depth:430 mm
  • Height:385 mmWeight:12.7 kg Packaging data
  • Quantity per pack: 1 pieces(s) Supplied
  • Milk frother included:Yes
Bean container volume

250 g

Product type

Fully automated coffee machine

Tank volume

1.4 l

Grinder

Stainless steel grinder

Coffee maker features

incl. grinder

Factory colour

Multicolour

Pump pressure

19 bar

1450 W

Weight

0

Width

245 mm

Height

385 mm

Length

430 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733088 DeLonghi DE LONGHI - Rivelia EXAM 440.55G EXAM440.55G Fully automated coffee machine Multicolour

Description

Pebble gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.