• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens TZ80004A Care kit 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens EQ Espresso Care Set

  • Great aroma and optimal cleaning with the EQ cleaning tablets - original from Siemens
  • Optimal care through thorough descaling with the EQ descaler tablets - original from Siemens
  • The original BRITA INTENZA water filter - specially developed for Siemens coffee machines
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Care kit

Documents & Downloads

Security datasheet

Security datasheet 2268674 Siemens TZ80004A Care kit 1 Set

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice

Description

Specially developed for Siemens - for great aroma and a long machine life. 100% tuned - 100% enjoyment. Siemens Value Care - only original from Siemens.

This text is machine translated.

Features

  • Contains all components for an optimal maintenance and cleaning of the coffee machine
  • suitable for all coffee machines of the EQ series, as well as fully automatic machines

Scope of delivery

  • 10 cleaning tablets
  • 3 descaling tablets
  • 1 BRITA Intenza water filter
  • 1 special cleaning brush for milk tube/riser pipe
  • Instructions for use

What kind of Cleaning, Descaling & Filters are you looking for?

More interesting products

(*All information is plus legal VAT)