• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi De'Longhi Siebträgermaschine Dedica Duo EC890.M Silber Espresso machine with sump filter holder Silver 1450 W i

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Tank volume

1.1 l

Product type

Espresso machine with sump filter holder

Pump pressure

15 bar

Coffee maker features

incl. frother nozzle

Steam nozzle

Yes

Factory colour

Silver

1450 W

Weight

4.2 kg

Width

149 mm

Height

305 mm

Depth

330 mm

Two cup function

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728529 DeLonghi De'Longhi Siebträgermaschine Dedica Duo EC890.M Silber Espresso machine with sump filter holder Silver 1450 W i

Description

De'Longhi sieve carrier DIDOCA Duo EC890.M silver

Cult dica with Cold Brew
With Cold Extraction Technology, you can prepare Cold Brew in just a few minutes. Frother like a professional: The powerful My LatteArt steam bar produces the ideal microfoam for authentic milk creations. Enjoy an interactive experience with touch keys and colored icons to help you select recipes. With its distinctive design, the dica is the perfect choice for enjoying cold brew and espresso at home. Simple and intuitive to use, it is the perfect choice for coffee enthusiasts. The revised user interface is now larger, positioned on top and provided with colored touch symbols for more clarity. With its modern, striking appearance, it stands out clearly from previous models, both online and in business.

"Open" coffee pad system with clearly defined requirements
E.E.-Pads are designed for use with sieve carriers and are made of two layers of pulp. In between, a portion of about 7 g of coffee powder is embedded. You can usually compost the coffee pads made of filter paper completely. To use E.E.E.-Pads, you need an espresso machine compatible with the E.E.E. standard. The technical requirements of each compatible machine, such as the temperature and pressure of the water used, are carefully checked. The E.E.E.-System guarantees on the one hand a simple and fast use with low, environmentally friendly waste and a small cleaning effort. On the other hand, it stands for constant high quality coffee and the free choice between the different brands of compatible machines and pads.

Milk-foam nozzle
The powerful milk frothing nozzle with its steam provides for an especially simple preparation of wonderfully airy milk foam. You will be able to make the perfect cappuccino, latte macchiato or one of the many other coffee specialities.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.