• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Pulito 146446 Knock box

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sudschublade "Pulito"

  • Polished stainless steel
  • Removable drawer
  • Can be placed on the sudschublade coffee mill

Technical specifications

Factory colour

Stainless steel

Product type

Knock box

Width

170 mm

Height

98 mm

Length

306 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717975 Graef Pulito 146446 Knock box

Description

The compact Graef Sudschublade "Pulito" with a surface of B 17.0 cm x 30.6 cm is made of high-quality, manufactured T polished stainless steel.
The stable and smooth-running drawers leadership, the robust abklopfstab for the espresso and the rubberised feet guarantee a secure grip and easy handling.
For easy cleaning of the drawer is removable. For low-noise use absorbs the rubberised abklopfstab the beats with the espresso when draining.
The Sudschublade is ideally suited to space-saving a coffee mill to place. Through the vents on the upper side the dumped coffee puck evaporate.

This text is machine translated.

Features

  • Sudschublade made of stainless steel, polished
  • Sturdy drawers guide
  • Removable drawer
  • Can be placed on the sudschublade coffee mill

Scope of delivery

  • Sudschublade "Pulito"

More interesting products

(*All information is plus legal VAT)