• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Versare 146442 Milk can

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Latte-Art milk jug" Versare"

  • Content 650ml.
  • Polished stainless steel

Technical specifications

  • 650 ml
Factory colour

Stainless steel

Product type

Milk can

Width

135 mm

Height

125 mm

Length

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717970 Graef Versare 146442 Milk can

Description

With the graef milk froth milk jug, you can prepare for your favorite coffee specialty - no matter whether cappuccino, latte macchiato or Espresso Macchiato
The high-quality Graef Latte-Art milk jug" Versare" with narrow spout is made from polished stainless steel.
With 650 ml is the total volume of the milk jug sufficient for the preparation of milk for two cappuccini.
For an optimum capacity during the froth milk with the espresso espresso machine has the milk jug a calibration line.
The narrow spout enables the accurate pouring milk foam and is suitable also for lattice-type.

This text is machine translated.

Features

  • Latte-Art milk jug of polished stainless steel
  • Narrow spout/grommet
  • With calibration line
  • For lattice-type
  • Total Volume: max. 650 ml
  • Color: stainless steel

Scope of delivery

  • 1 milk jug

More interesting products

(*All information is plus legal VAT)