Coffee can for 1.3kg beans or 1.5kg powder, airtight, aroma-tight, black
- Store ground coffee and whole coffee beans correctly: The large black coffee can with a viewing window and aroma closure is air- and aroma-tight, guaranteeing maximum aroma for every cup of coffee - the perfect coffee container with a keep-fresh effect
- Large coffee can with a lot of space: 1300 g of whole beans or 1500 g of coffee powder fit into the storage can – simply fill up complete 1 kg packs before the coffee runs out
- Flavour can for coffee: The airtight aroma closure with sealing ring keeps moisture away and maintains the fine flavors for a long time – aroma-safe for ground coffee, roasted coffee beans or even loose tea
- Versatile box: Not only coffee beans fit into the storage can of course – the correct storage also applies to cocoa, biscuits, noodles, rice, cereals, Sugar, flour, nuts, coffee pads, capsules, etc.
- Insight without opening: The antistatic viewing window of the coffee flavoring can provides the perfect overview – you can immediately see if and when supplies are needed for the favorite roasting process
- High-quality and durable C-steel: The material gives the round metal storage can an elegant stainless steel feel and is naturally food-safe and odorless – for genuine full-bodied coffee pleasure
- Sturdy surface: The large black-matt coffee can has a scratch-resistant anti-fingerprint coating – so no fingerprints disguise the beautiful kitchen can
- Timeless design: The coffee can with a viewing window fits all coffee preferences and every style of living – and makes a good impression besides all coffee machines, from French press to filter machines to full machines
Consumer Notice:
The coffee can is not leak-proof and therefore is not suitable for storing liquids.
The coffee can is not dishwasher safe. Hand rinse recommended to protect seal, aroma shutter and powder coating.
This text is machine translated.
Technical specifications
Form factor: Other
Factory colour
Black
Product type
Coffee bean can
Width
150 mm
Height
245 mm
Length
250 cm
Depth
150 mm
Material
Steel
Type
Containers
Weight
700 g
UKCA
yes
Airtight
yes
Quantity per pack
1 Stück(e)
Detachable lid
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436735 Xavax Kaffeedose für 1,3kg Bohnen o. 1,5kg Pulver, luftdicht, aromadicht, Schwarz 00111262 Coffee bean can
Features
Colour: Black, series: Barista, special: Food-safe, storage capacity: 1300 g, width: 15 cm, Height: 24.5 cm, depth: 15 cm, purpose: coffee can, tea can
Scope of delivery
- 1 coffee can with anti-aroma lid
Description
Features
Colour: Black, series: Barista, special: Food-safe, storage capacity: 1300 g, width: 15 cm, Height: 24.5 cm, depth: 15 cm, purpose: coffee can, tea can