• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi EC 685.M Espresso machine with sump filter holder Silver 1350 W ESE pod compatible

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dedica Style EC 685 M

  • Incl. sieve carrier insert for vorportionierte ESE pod Pads
  • Removable water tank (1.0 L)
  • Flow-stop function to program the cup size

Technical specifications

Tank volume

1 l

Product type

Espresso machine with sump filter holder

Pump pressure

15 bar

Coffee maker features

ESE pod compatible

Steam nozzle

Yes

Factory colour

Silver

1350 W

Weight

4.2 kg

Width

149 mm

Height

330 mm

Depth

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619788 DeLonghi EC 685.M Espresso machine with sump filter holder Silver 1350 W ESE pod compatible

Description

With the combination of professional incl. frother nozzle and hohenver-stellbare cup surface can cappuccino, latte macchiato and other milk coffee specialties at home style in high glasses are prepared.
Thanks to electronic temperature control, individually programmable cup size and fast operational readiness, brings the Dedica Style always perfect result.
The modern colors with trendy matt finishing and engraved logo to emphasize the unique design of Dedica Dedica

This text is machine translated.

Features

  • Very compact design - only 15 cm wide
  • Thermo block heating system: always the perfect temperature
  • Rapid heating (40 seconds)
  • Ready to use thanks to self-extraction system
  • Flow-stop function to program the cup size
  • Professional Espresso holder with patented easy clean filter inserts for 1 and 2 cups with removable sieve in order coffee powder residues completely to remove
  • Suitable for vorgemahlenes espresso powder or vorportionierte ESE pod Pads
  • Professional incl. frother nozzle for the preparation of creamy milk foam, hot milk or hot water for tea
  • Painted metal casing
  • Cup surface
  • User-friendly control panel with illuminated keys
  • On/off switch with power-saving, automatic cut-off
  • Descaling Indicator
  • Height-adjustable Abtropfschale, also suitable for high glasses up to 12 cm
  • Abtropfschale can be removed with water level indicator
  • Anti-drip system
  • Suitable for De'Longhi water filter (optional)
  • 15 bar pump pressure

Scope of delivery

  • EC 685 M base unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)