• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi KG521.M 0177111040 Bean grinder Metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Enjoy your coffee with the adjustable 18-stage grinding system and aroma function
  • Extract the best aroma with 2 grinding plates
  • Grind the coffee beans into the filter insert or in the coffee powder container
  • Only grind as many coffee beans as you need with the Cup Selector
  • Easy operation of LCD displays

Technical specifications

  • Coffee kit container (g) - 170
  • Max. Number of ground cups - 14
  • Bean container capacity (g) - 350
Product type

Bean grinder

Factory colour

Metal

Weight

2.75 kg

Width

240 mm

Height

382 mm

Depth

154 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452072 DeLonghi KG521.M 0177111040 Bean grinder Metal

Description

Up to 14 cups
Select the number of cups for which you want to grind coffee beans:from 1 to 14.

Control panel with LCD display
The LCD display shows the degree settings, the number of cups and the desired aroma and gives you full control over the functions of your coffee machine.

Coffee grinder
The 2 grinding wheels prevent overheating, preserving the full aroma of the beans. The upper grinding wheel can be removed for easy cleaning.

18 different degrees of grinding
The 18 adjustable grinding wheels allow you to fully control the degree of grinding for a really individual coffee powder.

This text is machine translated.

Scope of delivery

  • Coffee grinder
  • User manual.