• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD2021TCV HD 2021 TCV Lux meter 2000 - 200000 lx

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lux meter HD 2021 tcv

  • 0 - 10 V DC or 4 - 20 mA output (depending on type)
  • Available for different measurement ranges

Technical specifications

  • Signal output 0 - 10 V DC
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 52 x 58 x 65 mm

Illuminance reading range

2000 - 200000 lx

Illuminance reading range (max.)

200000 lx

Illuminance reading range (min.)

2000 lx

Width

58 mm

Height

65 mm

Length

52 mm

Interfaces

3-core

Documents & Downloads

Datasheet

Datasheet 1628124 Delta Ohm HD2021TCV HD 2021 TCV Lux meter 2000 - 200000 lx

User & Safety Instructions

User & Safety Instructions 1628124 Delta Ohm HD2021TCV HD 2021 TCV Lux meter 2000 - 200000 lx

Description

Robust transmitter for measuring the intensity of illumination. For instance as input variable for the lighting control. Suitable for indoor and outdoor installation. Silicon Photodiode, measurement in the photometric area.

This text is machine translated.

Hints

Recommended cable lengths: Max. 150 m (in the case of a Power Interface), or 10 m at voltage output

What kind of Light Meters are you looking for?