• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD21ABE17 und SWD10 und CP23 HD21ABE17 Kit Carbon monoxide data logger, Air pressure data logger, RH data logg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Delta Ohm HD21ABE17 und SWD10 und CP23 HD21ABE17 Kit Carbon monoxide data logger, Air pressure data logger, RH data logger, Multi-channel data logger, Temperature data logger Unit of measurement CO, CO2, Air pressure, Humidity, Temperature -20 up to 60 °C 0 up to 100 RH 750 - 1100 hPa

  • High-precision indoor air quality monitoring
  • Simultaneous measurement of CO, CO2, air pressure, temperature and relative humidity
  • Ideal for schools, offices, authorities and testing of system efficiency and automation

Technical specifications

Product type

Carbon monoxide data logger

Unit of measurement

CO

CO2

Air pressure

Humidity

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

60 °C

Sampling interval

Freely selectable

Memory

67600 records

Manufacturer's standards (no certificate)

Power supply (details)

12 V DC / 1A

Battery life

8 h

Dim

(L x W x H) 40 x 90 x 300 mm

Weight

470 g

Resolution

± 1 point at 20 °C

Weight, information

incl. batteries

Calibration range

Carbon monoxide

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

0 ppm

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Air pressure reading range (max.)

1100 hPa

Air pressure reading range (min.)

750 hPa

Temperature reading range

-20 up to 60 °C

Humidity reading accuracy

±1.5% RH (0 to 90% RH)
± 2% RH (elsewhere) for T = 15 to 35 °C
± (1.5, 1, 0+1, 5% of the measurement)% RH for T=-20 to +60 °C %

Air pressure reading accuracy

1.5 hPa

Temperature accuarcy (details)

±0.2 °C ± 0.15% of the measured value

Sample rate (max.)

1 h

Sample rate (min.)

15 s

Width

90 mm

Height

300 mm

Length

40 mm

Interfaces

Mini USB

IP30

Power supply

12 V / DC (via PSU)

Type

HD21ABE17 Kit

Documents & Downloads

Datasheet

Datasheet 1628178 Delta Ohm HD21ABE17 und SWD10 und CP23 HD21ABE17 Kit Carbon monoxide data logger, Air pressure data logger, RH data logg

User & Safety Instructions

User & Safety Instructions 1628178 Delta Ohm HD21ABE17 und SWD10 und CP23 HD21ABE17 Kit Carbon monoxide data logger, Air pressure data logger, RH data logg

Description

The HD 21-TA-17 IAQ monitor is a laboratory device/portable device for the analysis of the indoor air quality, indoor air quality (IAQ). At the same time, the device measures the following values: Carbon dioxide (CO2), carbon monoxide (CO), atmospheric pressure, temperature, relative humidity. Thereby it calculates automatically: Dew Point, wet temperature, absolute humidity, mixing ratio, enthalpy. For closed rooms in which people reside. Kitchens, bathrooms, locker rooms and swimming pools are due to their high air humidity as well. The measurement of CO2 concentration also allows conclusions to be drawn about the chemical, physical and biological pollutants. The devices have a wide range of dot matrix display with a resolution of 160 x 160 points. Typical application area of the devices are: Measurement of indoor air quality (IAQ) and comfort conditions in schools, offices and closed rooms, analysis and investigation of the sick building syndrome (headache, nausea, irritation) and the resulting consequences, examination of the HVAC system efficiency (heating, ventilation and air-conditioning systems), examination of the indoor air quality in factories for the optimisation of the micro-climate and improvement of productivity, checks the building automation.

This text is machine translated.

Features

  • IAQ monitor data-logger set. Complete with: DeltaLog10 software (Version 0.1.5.3 and later)
  • Monitor, and data processing on PC, 4 x 1.2 V rechargeable NiMH batteries
  • Carrying case
  • USB cable
  • Mains adapter.

Scope of delivery

  • Measuring device
  • Software
  • Batteries
  • Carrying case
  • Operating Instructions, SWD 10 100-240V power supply
  • CP23 USB cable
  • User manual.

More interesting products

(*All information is plus legal VAT)