
Highlights & Details
Night vision device NVI-450
- 5x optical zoom and 5x
- 2 lighting modes
- Auto switch-off
Technical specifications
- Operating time with IR-light 1 h, without IR-light 1.5 h.
- Li-ion battery 14500, 3.7 V, 650 mAh
- Frame rate video 15 fps
- Diopter adjustment: +/- 0.6D
- IR wavelength 940 nm
- Product type
Night vision + digital camera
- Magnification
5 x
- Lens Ø
40 mm
- Dim
(L x W x H) 200 x 56 x 86 mm
- Resolution
Photo 1280 x 960 pixels (1.3 MP)
Video: 640 x 480 p
- Type
Monocular
- Viewing angle
7.6°
- Generation
Digital
- Weight
400 g
- Additional IR light
Yes
- Max. observation distance
200 m
- Near point
2 m
- Width
56 mm
- Height
86 mm
- Length
200 mm
- Power supply
Rechargeable battery
- Coating
Multi-layered tempering
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1953839 Denver 112110000020 NVI-450 Night vision + digital camera 5 x 40 mm Generation Digital
User & Safety Instructions
User & Safety Instructions 1953839 Denver 112110000020 NVI-450 Night vision + digital camera 5 x 40 mm Generation Digital
Description
In addition, video or photo recordings can be recorded and these can be called up directly via micro-SD-card or the AV-output. Robust handy housing and optimum handling.
This text is machine translated.
Features
- 5x optical zoom and 5x
- 2 lighting modes
- Diopter adjustment
- Auto switch-off
- Integrated light sensor
- Can also be used in daylight
- Tripod mounting
- Battery status indicator on the LC display
- 1.3 MP CCD-sensor
- LC display 1.3 "
- AV output for connection to a TV set
Scope of delivery
- NVI 450
- Camera strap
- Carrying case
- Li-ion battery
- USB plug charger
- AV Cables
- USB to mini USB cable
- DC to USB cable
- Cleaning cloth
- Cap
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 352.97€ 250.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















