
Highlights & Details
Denver CCT-2500 Dashcam
- Double camera (front and cab)
- Lens: 120° front + 90° inner viewing angle
- G-sensor: Automatically detects and blocks images in the event of a sudden impact.
Technical specifications
- Product type
Dashcam
- Video resolution
1280 x 720 Pixel
640 x 480 Pixel
- Car cam features
Twin cam
Accelerometer
Automatic start
Microphone
- Automatic recording
Yes
- Loop mode
Yes
- Operating voltage
5 V
- Max. viewing angle hor.
120°
- Type
microSD card (up to 64 GB)
Documents & Downloads
Datasheet
Datasheet 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
User & Safety Instructions 3381403 Denver CCT-2500 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Twin cam, Accelerometer, Automatic start, Microphone
Description
Drive more safely with two cameras.
Double lens cover: 1.3 MP front camera with 120° wide angle + 0.3 MP cabin camera with 90° viewing angle.
HD recording: Front camera records 1080P and cabin camera records in 480P (interpolated).
Important functions for each drive
G-sensor: Automatically detects and blocks images in the event of a sudden impact.
Clear display: 2-inch IPS screen for playback and settings.
Audio support: Built-in microphone and speaker for full audio video recording.
Easier and more reliable
Expandable memory: Supports microSD cards up to 64 GB (card not included).
Mobile power supply: Built-in 3.7 V battery (180 mAh).
Included in the delivery
12 V car adapter with USB-C cable.
This text is machine translated.
Features
- G-sensor support
- Built-in microphone
- Built-in loudspeaker
Scope of delivery
- Dashcam (incl. battery)
- Car adapter with USB-C cable
- User manual.


























