
Highlights & Details
Lamax T10 4K GPS car camera
- 4K/30 FPS car cameraRadar warningGPSFull HD/60 FPSWide-angle recordings 170°WiFi and appIntuitive control thanks to display
Technical specifications
- Video format, MP4Compression H.264 / H. 265Maximum image resolution 16 MPXDisplay 28 mmMicro SD (recommended) up to 128 GBMENU LANGUAGE CS / EN / DE / PL / HU / SK
- Product type
Dashcam with GPS
- Video resolution
3840 x 2160 Pixel
- Car cam features
Video time stamp
Accelerometer
WDR
Loop recording
Automatic start
GPS/radar detector
Display
Battery
File protection
- Max. viewing angle hor.
170°
- Width
47 mm
- Height
74 mm
- Depth
39 mm
- Weight
0.305
- Dim
(W x H x D) 47 x 74 x 39 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615420 Lamax T10 Dashcam with GPS Horizontal viewing angle (max.)=170 ° Video time stamp, Accelerometer, WDR, Loop recording, A
Description
This text is machine translated.
Features
- 4K/30 FPS car cameraRadar warningGPSFull HD/60 FPSWide-angle recordings 170°WiFi and appIntuitive control thanks to displayModern H.264 codecMagnetic holderDisplayPark modeGPS with radar warningWiFi with applicationWDROn/off the watermark in the recording (time, date, speed and coordinates)Write protection (in an accident/with button)Automatic recording:G-sensor with adjustment of the sensitivityRecording loopCessation of exposureScreen saverKey tone can be switched offPhoto mode
Scope of delivery
- Car CAMERA Lamax T103M magnetic holder with GPSAdapter for the cigarette lighter with additional USB portMicroSD card reader for transferring files to the PCCable brackets (3x)Cable tool3M replacement sticker for the holderUser manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 178.98*
What kind of Dashcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































