• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DCA-4811RO ROSE Digital camera 48 MP Rose

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Denver DCA-4811RO ROSE digital camera

  • 5 megapixel CMOS sensor
  • 2.8" LCD screen
  • Lithium-ion battery with 700 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.5 W - 2.5 W

Technical specifications

Product type

Digital camera

Series

N/A

Resolution

48 MP

Video resolution

1920 x 1080 Pixel

Digital zoom

8 x

Screen size diagonal (cm)

7.11 cm

Screen size diagonal (inches)

2.8 inch

Supported memory cards

microSD

Power supply

3.7

Factory colour

Rose

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

1000 g

Pixel defect classification

> 40 MP

Charging capacity (min.)

0.5 W

Charging capacity (max.)

2.5 W

Dim

(W x H x D) 300 x 200 x 400 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

User & Safety Instructions 3381396 Denver DCA-4811RO ROSE Digital camera 48 MP Rose

Description

High-resolution images
Equipped with a 5-megapixel CMOS sensor, this camera delivers breathtaking photos up to 48 megapixels (interpolated). Say goodbye to blurred recordings!

Full HD video
Capture the most precious moments of your life in crystal clear 1080P resolution. Whether a family reunion or picturesque landscape, the DCA-4811B captures everything.

Enlarge, reduce
With the 8-fold digital zoom you can get very close to the events or easily capture wide views. No detail remains unnoticed.

Intelligent functions
The self-timer ensures that everyone comes to the picture, while the face recognition optimizes portraits. And the picture stabilization provides for quiet photographs.

Long-lasting performance
The built-in rechargeable lithium-ion battery with 700 mAh ensures that you do not miss a moment. Just insert a microSD card (up to 64 GB) and off you go!
No matter, whether you are a beginner or AN experienced photographer, the Denver DCA-4811B is your reliable companion for breathtaking pictures.

This text is machine translated.

Features

  • For microSD memory cards 8 to 64 GB
  • Supported format is FAT32
  • Alarm at low battery capacity
  • 8-way digital zoom
  • Image format: JPG
  • Video format: AVI

Scope of delivery

  • Digital camera:
  • USB-C charging cable
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)