• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver Denver PFF-1018 Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black, White

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10.1-inch Digital Wi-Fi Photo Frame

  • 3 removable frames & FRAMEO-photo software. IPS touchscreen
  • This text is machine translated.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.

Technical specifications

  • Supported positioning: Horizontal/vertical
Product type

Digital Wi-Fi photo frame

Display resolution

1280 x 800 Pixel

Image format

16:10

Interfaces

Wi-Fi

Memory capacity

16 GB

Width

267 mm

Height

187 mm

Depth

31 mm

Weight

520 g

Factory colour

Black

White

C (A - G)

Dim

(W x H x D) 267 x 187 x 31 mm

Display (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Power consumption (off)

0.1 W

Bluetooth

No

Frame rate

60 Hz

Touchscreen (display)

Yes

Power consumption (standby)

0.1 W

Power supply (details)

230 V

16 GB

Wi-Fi

Yes

Wrist strap included

no

Slideshow

yes

Wall mountable

yes

Remote control included

no

VESA mounting

no

Built-in speaker(s)

yes

On Screen Display (OSD)

yes

Card reader integrated

yes

Album organization

yes

Carrying case

no

Headphones included

no

Manual

yes

Customs product code (TARIC)

8528590090

Video playback

yes

Adjustable stand

no

Firmware upgradeable

yes

Energy consumption per 1000 hours

6 kWh

Batteries included

no

Number of products included

1 Stück(e)

LED backlight

no

Package weight

860 g

Clock function

yes

Built-in battery

no

Cleaning cloth

no

Built-in memory

yes

Motion sensor

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758751 Denver Denver PFF-1018 Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black, White

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)