• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aura Frames Carver Mat Digital photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 10.1" color calibration screen for vivid image display
  • Playback of photos and videos via integrated loudspeakers
  • WLAN connectivity for easy sharing
  • Touch bar interface for simple navigation
  • Landscape operation mode for versatile display

Technical specifications

Product type

Digital photo frame

Playback of

Audio

Photo

Video

Display resolution

1280 x 800 Pixel

Power supply (LOV)

mains-powered

Width

270 mm

Height

189 mm

Depth

66 mm

Weight

1.85 kg

n.rel.

Dim

(W x H x D) 270 x 189 x 66 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702307 Aura Frames Carver Mat Digital photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel

Description

The Aura Frames Carver Mat has a 10.1 inch color-calibrated screen with a resolution of 1280 x 800 to present valuable memories. This digital photo frame displays pictures and allows users to play videos effortlessly. The built-in speaker enhances the viewing experience and makes every moment unforgettable. The touch-bar interface enables intuitive navigation through photos and videos and provides for a user-friendly use. Wireless connectivity lets you easily upload and share your favorite moments from anywhere, making WAS the Carver Mat an asset to any home.

This text is machine translated.

Features

  • Lively representation
  • The 10.1-inch color calibration screen presents images with clarity and color accuracy, improving the entire viewing experience.
  • Video playback
  • Along with display of photos, this digital photo frame also supports the video playback, so that users can once again experience their favorite memories.
  • Comfortable connectivity
  • Thanks to the WLAN integration, users can upload images and videos from their devices and thus easily keep the display up to date.
  • Intuitive navigation
  • The touch bar makes it easy to browse through images and videos and provides an interactive and engaging user experience.
  • Versatile presentation
  • The Carver Mat was developed for landscape operation and adapts to different environments, thus it represents an attractive supplement for the home design.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)