• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF-1504W Digital photo frame 39.6 cm 15.6 inch EEC: B (A - G) 1920 x 1080 Pixel 32 GB White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver PFF-1504W Smarter 15.6" WLAN picture frame

  • Full HD IPS
  • 15.6 inches
  • Touch-screen
  • 32 GB storage space

Technical specifications

Product type

Digital photo frame

Playback of

Photo

Video

Display resolution

1920 x 1080 Pixel

Image format

16:9

Interfaces

Wi-Fi

microSD

USB type A

USB C®

Memory capacity

32 GB

Power supply (LOV)

mains-powered

Width

40 cm

Height

25 cm

Depth

2.50 cm

Factory colour

White

B (A - G)

Dim

(W x H x D) 40 x 25 x 2.50 cm

Display (cm)

39.6 cm

Screen size diagonal (cm)

39.62 cm

Screen size diagonal (inches)

15.6 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637086 Denver PFF-1504W Digital photo frame 39.6 cm 15.6 inch EEC: B (A - G) 1920 x 1080 Pixel 32 GB White

Description


Share your favorite moments - immediately and brilliantly with the Denver PFF-1504W!

Why hide photos on your smartphone when you can make them big? The Denver PFF-1504W is not just a picture frame – it is your personal, digital window to friends and family.

Connecting: With pre-installed FRAMEO software and built-in Wi-Fi, you and your loved ones can send photos directly from your smartphone to the frame. No matter where you are, share the moment immediately.

Cinema for your memories: Experience your pictures on a generous 15.6-inch (approximately 40 cm) IPS touchscreen. With a Full HD resolution of 1920x1080 pixels every detail becomes pin-sharp and in lively colors

Space for everything, WAS counts: With 32 GB internal memory you have enough capacity for thousands of photos. If this does not suffice, the memory can be extended simply via the MicroSD-card

Flexible & Smart- Place the frame with the stand supplied or mount it on the wall (VESA 100x100). The integrated G-sensor automatically adjusts the picture alignment – no matter whether portrait or landscape format.

The elegant white design fits perfectly into any living environment. Make yourself or others a gift that connects.

Get your digital gallery home now!

This text is machine translated.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)