• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver KMP-284RO ROSE Kids CD player Rose

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Denver KMP-284RO ROSE Kids CD player

  • 2.8 inch IPS touch display

Technical specifications

  • 2.8-inch IPS touchscreen
  • Bluetooth: No.
  • Headphones: Yes
  • E-book support: No.
  • FM tuner: No.
  • MicroSD card reader: Yes
  • MP3 support: Yes
  • Power supply included: No.
  • Video support: Yes
Product type

Kids CD player

Power supply (LOV)

Li-ion rechargeable batteries

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Rose

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3455013 Denver KMP-284RO ROSE Kids CD player Rose

User & Safety Instructions

User & Safety Instructions 3455013 Denver KMP-284RO ROSE Kids CD player Rose

Description

Touchscreen for children
Features a 2.8-inch IPS touchscreen that is easy to use and bright enough to inspire children with each typing and wiping.

Rotating lens for selfies
Let the children record their world with a rotating camera lens – perfect for selfies, creative viewing angles and funny photo moments.

1080P video and 48 MP photo resolution
Enjoy smooth video playback in 1080P-interpolated resolution and take lively, detailed photos with 48 MP interpolated quality.

Integrated games and intelligent tools
Packed with games, photo frame, alarm clock, stopwatch, music player (via micro-SD), Calculator, calendar and funny background images – entertainment and learning in one!

Expandable memory with micro SD card
Supports up to 128 GB (FAT32) via micro-SD card (not included) and offers children lots of space for photos, videos and music.

This text is machine translated.

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)