• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PBW-5000B BLACK Power bank 5000 mAh Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver PBW-5000B BLACK Power bank

  • 5000 mAh rechargeable battery

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Operating voltage

5 V

Factory colour

Black

Wireless charging

Yes

Connector type

USB-A 1x

USB-C® 1x

USB-C voltage output (max.)

5 V

USB-C current output (max.)

2 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

2.4 A

Documents & Downloads

Datasheet

Datasheet 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

User & Safety Instructions 3381362 Denver PBW-5000B BLACK Power bank 5000 mAh Black

Description

5000mAh power bank with magnetic wireless charging and folding stand
Description
Compact and powerful 5000 mAh battery
Stay charged while on the move with a high-capacity 5000 mAh rechargeable battery that fits in your pocket.

Magnetic wireless charger and foldable stands
Enjoy seamless charging for the iPhone series 12/13/14/15, combined with a convenient folding stand for hands-free use.

Dual USB-output for versatility
Has type C USB ports and type A USB ports both providing an output power of 10 W (5 V/2 A) to charge multiple devices at the same time.

Easy to use battery indicator
The integrated battery level indicator helps you keep an eye on the battery charge.

Enhance your charging experience with these stylish and functional accessories.

This text is machine translated.

Features

  • Built-in rechargeable battery 5000 mAh
  • Type C-Input: 5V 2.4A
  • Type C output 5V 2A
  • USB-output: 5V/2A
  • Wireless Charger Power: 5W
  • Compatible with iPhone 12/13/14/15 series for magnetic wireless charging
  • With battery indicator
  • With fold-away stand

Scope of delivery

  • Powerbank
  • USB-C charging cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.