• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWC-156BEMK2 Smartwatch Beige

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SWC-156

Product type

Smartwatch

Functions

Sleep pattern analysis

Heart rate

Call & message notification

Steps

Standby max.

30 h

Factory colour

Beige

Case colour

Beige

Colour (watch strap)

Beige

Phone function

Yes

Battery capacity

150 mAh

Rechargeable battery technology

LiPo

Display resolution

128 x 128 Pixel

Water resistance

Sprayproof

Pulse functions

Wrist

Weight

100 g

Bluetooth

5.0

Bluetooth

Yes

Depth

263 mm

Width

42 mm

Screen size diagonal (inches)

1.44 inch

Touchscreen (display)

Yes

Microphone

Yes

Operating time (max.)

30 h

Wi-Fi

No

Pedometer

yes

Vibrating motor

yes

Wrist size range

140 - 205 mm

Short Message Service (SMS)

yes

Colour display

yes

FM radio

no

USB port

yes

Built-in speaker(s)

yes

Music control

yes

Multisport mode

yes

Caller ID

yes

Quality of sleep

yes

Thickness

1.3 cm

Heart rate monitor

yes

Built-in camera

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637075 Denver SWC-156BEMK2 Smartwatch Beige

More interesting products

(*All information is plus legal VAT)