• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWC-387B BLACK Smartwatch Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver SWC-387B BLACK Bluetooth SMARTWATCH

  • 1.43" AMOLED screen
  • 466x466 pixel resolution
  • Adjustable clock faces
  • Pictogram related to the included PSU: 0.5 W - 5 W USB PD

Technical specifications

Type

SWC-387

Product type

Smartwatch

Functions

Call & message notification

Heart rate zones

Burned calories

Heart rate

Steps

Standby max.

360 h

Factory colour

Black

Colour (watch strap)

Black

Battery capacity

220 mAh

Rechargeable battery technology

LiPo

Display resolution

466 x 466 Pixel

Water resistance

Sprayproof

Pulse functions

Wrist

Weight

0.159

Charging capacity (min.)

0.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381355 Denver SWC-387B BLACK Smartwatch Black

Description

Bluetooth Smart watch with health sensors and call function
AMOLED Full Touch Display: 1.43" 466 x 466 screen for vivid images.
Customizable dials: Choose from over 100 designs or create your own.

Stay connected
Bluetooth voice calls: Answer or reject calls directly from your wrist.
Intelligent notifications: Get instant notifications for news and apps.
Voice control: Compatible with Google Assistant and Siri. Comprehensive monitoring

Of health and fitness tracking
Integrated monitoring of heart rate, blood pressure and blood oxygen.
More than 100 sports modes: Customised for different training activities.
Additional functions: Cycle and respiratory monitoring for monitoring of well-being.

Durable and practical
Watertight: Protection class IP67 for resistance to splash water and welding.
Long battery life: 220 mAh battery lasts 5–7 days of use or 10–15 days in standby mode.

Simple control
Quick Access Menu: Simplifies navigation for frequently used functions.
APP: Da Fit: Synchronize and manage your data with ease.

A perfect companion for an active and connected lifestyle!

This text is machine translated.

Features

  • Power USB cable included for charging
  • Battery Built-in 220mAh rechargeable battery
  • Clock 24h
  • Battery charging method Special USB charger
  • Battery type lithium polymer
  • Blood-oxygen sensor
  • Blood pressure sensor
  • Bluetooth version 5.3
  • Chip set JieLi 7012A6
  • Display size 1.43"
  • Display type AMOLED
  • Heart rate sensor
  • Integrated microphone
  • Notifications
  • Pedometers
  • Built-in speakers
  • Vibration
  • Water-/splash proof
  • Battery current 220 mAh
  • Battery charging time 2 hours

Scope of delivery

  • Smartwatch
  • USB charging cable
  • User manual.

More interesting products

(*All information is plus legal VAT)