• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver VPB-262 Turntable type Black, Wood

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retro record player

  • Supports 33⅓, 45 and 78 rpm records

Technical specifications

Product type

Turntable type

Rotational speed

33 1/3, 45, 78 rpm

Recording function

None

Turntable features

Bluetooth

Built-in speaker

incl. pick-up

Retro design

incl. cover

Operating voltage

230 V / AC

Factory colour

Black

Wood

Weight

3.53 kg

Length

28.8 cm

Width

33 cm

Height

14.5 cm

Interfaces

Audio line out

Playback of

Records

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455019 Denver VPB-262 Turntable type Black, Wood

User & Safety Instructions

User & Safety Instructions 3455019 Denver VPB-262 Turntable type Black, Wood

Description

Classical vinyl meets modern comfort
Enjoy the nostalgic warmth of vinyl with the comfort of Bluetooth streaming – this retro record player combines vintage style with modern technology.

Wireless streaming and multi-speed playback
Stream music wirelessly via Bluetooth and play your favorite records at 33⅓, 45 or 78 rpm in order to enjoy the full flexibility in the format.

Built-in stereo speaker
Equipped with 2 x 20 W (2 x 2 W RMS) speakers, it provides a clear, balanced sound – no external set necessary.

Expandable audio options
Connect it via the line-out connection to an external amplifier, in order to get an improved sound experience, which is tailored for your room.

High-quality processing and intelligent functions
Includes a ceramic stereo pick-up with ruby needle, a protective cover with rubber stoppers and an auto stop function for additional care and comfort.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)