• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WCS-5020MK2 Wildlife camera 8 MP Low-glow LEDs Camouflage, Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wild CAMERA WCS-5020

  • 2x IR LED for use at night
  • Waterproof
  • Full HD video recording

Technical specifications

Product type

Wildlife camera

Features

Low-glow LEDs

Video resolution

3840 x 2160 Pixel

Resolution

8 MP

Dim

(W x H x D) 75 x 104 x 43 mm

Recording formats

jpeg

MP4

Sensor type

CMOS

Memory capacity

32 GB

Supported memory cards

SD

SDHC

Waterproof

Yes

Factory colour

Camouflage

Black

Power supply

AA battery (4x), please order separately

Width

75 mm

Height

104 mm

Depth

43 mm

IP65

Weight

550 g

Documents & Downloads

Datasheet

Datasheet 2196833 Denver WCS-5020MK2 Wildlife camera 8 MP Low-glow LEDs Camouflage, Black

User & Safety Instructions

User & Safety Instructions 2196833 Denver WCS-5020MK2 Wildlife camera 8 MP Low-glow LEDs Camouflage, Black

Description

With the game mini camera from Denver you have the possibility to record pictures up to 12 MP and videos up to 1080P. Thanks to the integrated IR LED´s, you can also use the camera without any problem at night. Other features of the game camera include the 2" screen, the 60° viewing angle, the 5 MP CMOS image sensor and the MicroSD card slot, which supports up to 32 GB cards.

This text is machine translated.

Features

  • 2x IR LED for use at night
  • Robust design
  • Waterproof
  • Image recording can be set from 1 s to 24 h.
  • Trigger interval 1 s to 30 min.
  • Viewing Angle: 60°
  • PIR range 25 m
  • High quality 12MP images
  • Full HD video recording
  • Tripod mount
  • Eyelet for padlock
  • Front screen for settings and control
  • 5 MP CMOS sensor

Scope of delivery

  • Game camera
  • Fastening strap
  • USB cable
  • User manual.

Hints

Batteries and SD-card please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.