• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DERMAPURGE powder-ex 500 ml 121411 Gel handwash 500 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 175.98)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DermaPurge powder-ex 500 ml insert for pump dispenser

  • Special features:
  • - Free of soap, surfactants or solvents
  • - Reliable skin cleaning of the smallest powder components

Our service for you

Technical specifications

Content

500 ml

Product type

Gel handwash

Type

DermaPurge

Documents & Downloads

Datasheet

Datasheet 3191559 DERMAPURGE powder-ex 500 ml 121411 Gel handwash 500 ml

Datasheet 3191559 DERMAPURGE powder-ex 500 ml 121411 Gel handwash 500 ml

User & Safety Instructions

User & Safety Instructions 3191559 DERMAPURGE powder-ex 500 ml 121411 Gel handwash 500 ml

Information

Information 3191559 DERMAPURGE powder-ex 500 ml 121411 Gel handwash 500 ml

Description

Powder-ex is a special and highly effective skin cleaning gel for daily work with powders and dusts.

Powder-ex is the first skin cleaning gel developed for the high technical requirements when handling powders and dusts. Optimized for cleaning the skin of small particles: In particular metal powder, plastic powder and ceramic powder, it ensures reliable skin cleaning even the smallest powder components without affecting the skin barrier. Since it does not contain soap, surfactants or solvents, the pores of the skin are not opened, WAS can lead to an increased absorption of hazardous substances. Powder-ex was developed by specialists in the field of nanosciences at the Leibniz Institute for Polymer Research Dresden e.V.

This text is machine translated.

Scope of delivery

  • 1x DermaPurge powderex 500 ml insert for pump dispenser
  • This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)