• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kleenex Everyday Hand Cleanser 6331 Liquid soap 1 l 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 6
Total (1 l = € 15.99)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kleenex soap 6331 1l perfumed pink

  • perfumed
  • Plastic canister
  • Color: Pink
  • Contents: 1 l

Our service for you

Technical specifications

Content

1 l

Product type

Liquid soap

Capacity

1 l

Fragrance

Scented

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180750 Kleenex Everyday Hand Cleanser 6331 Liquid soap 1 l 1 l

Description

Liquid soap, which enables better hygiene and cares for the skin. Luxurious pink soft-scented liquid soap in robust, hygienic sealed, quick and easy to install 1-liter cassettes with up to 1,000 soap portions. Empty cassette Space-saving compressible and recyclable (after removing the pump).

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)