• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Device marker multi-card ELS 6/30 MC WS 1045570000 White Weidmüller 80 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
White
Dim
(L x W x H) 30 x 6 x 0.8 mm
Connector colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Type

Blank

Dim

(L x W x H) 30 x 6 x 0.8 mm

Connector colour

White

Manufacturer part #

1045570000

Industrial packaging

Yes

Content

80 pc(s)

Width

6 mm

Height

0.8 mm

Length

30 mm

RoHS-compliant

Yes

Type

ELS 6/30 MC WS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282478 Device marker multi-card ELS 6/30 MC WS 1045570000 White Weidmüller 80 pc(s)

User & Safety Instructions

User & Safety Instructions 282478 Device marker multi-card ELS 6/30 MC WS 1045570000 White Weidmüller 80 pc(s)

Description

Device marker multi-card. Terminal markers, multi-card, 30 x 6 mm, polyamide 66, color: white. The multi-card markers of Type ELS are suitable for the lettering by means of SMark PrintJet, plotter or printer. Especially the color printing with the PrintJet PRO enables the conspicuous identification of cables and terminal strips in a variety of ways. ELS 6/30 for use in the Cable Markers ERM 8/30 or in the Group shield carrier EM 8/30. ELS 7/40 for use in the Group shield carrier SchT 5S, ELS 16/40 for the application in the Cable Markers ERM 18/43 or in the Group shield carrier SchT 5.

This text is machine translated.