
Highlights & Details
Devolo Giga Bridge - High-speed fiber optic cables to the center of the house.
- High-speed optical fiber to the router - without laying cables: The Giga Bridge Phoneline uses the existing telephone cables as an Internet line with up to 1 Gbit/s and brings the Internet signal to your destination effortlessly.
- Easy installation: We have configured the adapters for you – this means that the installation is done in just a few steps.
- Flexible: The router can be connected anywhere where a telephone connection is available. A relocation is possible at any time, without additional costs for a new wiring.
Technical specifications
- STANDARDS: ITU-T G.HN (G.9960, G.9961, G.9962. G.9963, G.9964)
- Frequencies:
- - Coaxial: Up to 200 MHz
- - Telephone line: Up to 200 MHz
- Data rates coaxial:
- - PHY rates up to 2 Gbps, ETH throughput up to 1 Gbps
- - Telephone line: PHY rates up to 2 Gbps, ETH throughput up to 1 Gbps
- Security: Secure management interfaces • Remote management via secure communication channel Stealth mode, IP addresses and services are isolated • 128-bit AES data encryption
- Management
- - Local WEB configuration
- - TR-069, with TR-181 data model
- - Devolo remote firmware management
- Device connection:
- - Data: 1x RJ-45 Auto MDI-X; 10/100/1000 BASE-T Ethernet
- - Coaxial: 1x F-type
- - Telephone line: 1x RJ-45
- LEDs: G.hn (multi-color) / pairing, connection status, standby
- Button: Pairing / factory settings (RESET) (depending on the operating sequence)
- Socket • Plug: Type F (E 7/4), Type E (E 7/5), Type G (BS 1363), Type J (SEV 1011); pass-through socket • Type F (E 7/4), Type E+F (E 7/7), Type G (BS 1363), Type J (SEV 1011)
- Output power at integrated socket: Max. 16 A
- Power supply 196–250 V AC / 50 Hz; internal
- Current and power consumption: Operating mode: Standby: 3.1W / typ.: 3.2W / max.: 3.7W
- Ambient temperature (operation/storage): 0°C to +40°C / -25°C to +70°C.
- Ambient conditions: 10-90% humidity (non-condensing)
- Dimensions (in mm, without plug): 143(L) x 72(W) x 41(H)
- Approvals: Conform
- Product type
Network adapter
- No. of LAN ports
2 x
- Built-in socket
Yes
- Weight
240 g
- LAN data transfer rate
1000 MBit/s
- Country-specific version
EU
- Link
IP bridge
Fibreglass
- Width
72 mm
- Height
143 mm
- Depth
41 mm
- Operating current
3.2 W
- Standby current consumption
3.1 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2902842 Devolo Giga Bridge Phoneline Network adapter 8949 EU IP bridge, Fibreglass
User & Safety Instructions
User & Safety Instructions 2902842 Devolo Giga Bridge Phoneline Network adapter 8949 EU IP bridge, Fibreglass
User & Safety Instructions 2902842 Devolo Giga Bridge Phoneline Network adapter 8949 EU IP bridge, Fibreglass
Warranty Terms
Warranty Terms 2902842 Devolo Giga Bridge Phoneline Network adapter 8949 EU IP bridge, Fibreglass
Description
The Devolo Giga Bridge transports the speed of your fiber optic connection directly to your router. The existing coaxial or telephone line in the house becomes a super-fast data highway in no time at all. For powerful WLAN and perfect wireless telephony in the whole house.
The installation is done in no time at all: The ONT-Box in the cellar or house connection room is simply connected to the Devolo Gigabridge adapter via LAN cable, which is placed in a socket nearby. Then the adapter is connected to the coax or telephone socket. In this way the Internet signal gets in the living rooms. There, the second Giga Bridge adapter receives the signal the same way and delivers it to the router via a LAN cable. Soon the high performance connection is established between ONT-Box and your router!
This text is machine translated.
Features
- Up to 2 Gbps PHY rate, G.hn (Wave-2), Integrated socket with filter
Scope of delivery
- 2x Devolo GigaBridge, Installation instructions, 2x Ethernet-cable, 2x telephone cables RJ11-TAE, 1x termination box
System requirements
- Windows, iOS, Android






























