
Highlights & Details
Devolo Magic 1 WiFi mini
- Distribute your Internet signal in the whole house – simply via the power line with devolo Powerline
- Compact single adapter for extending your WLAN reception
- Up to 1,200 Mbit/s transfer rate with future-proof G.hn technology
- Additional boost for a secure home network via the power line at the push of a button
- To strengthen your Powerline-based mesh-WLAN network
- Discreet additional adapter for all Magic products, 1 LAN connection, Access Point
Technical specifications
- Product type
Powerline Wi-Fi expansion module
- Powerline data transfer rate
1200 MBit/s
- No. of LAN ports
1 x
- Wi-Fi transmission rate (max.)
300 MBit/s
- Built-in socket
No
- DLNA
No
- Weight
145 g
- LAN data transfer rate
10 / 100 MBit/s
- Country-specific version
EU
- Link
Powerline
Wi-Fi
- Width
68 mm
- Height
68 mm
- Depth
41 mm
- Operating current
4.4 W
- Standby current consumption
1 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150822 Devolo Magic 1 WiFi mini Powerline Wi-Fi expansion module 8559 EU Powerline, Wi-Fi 1200 MBit/s
User & Safety Instructions
User & Safety Instructions 2150822 Devolo Magic 1 WiFi mini Powerline Wi-Fi expansion module 8559 EU Powerline, Wi-Fi 1200 MBit/s
Warranty Terms
Warranty Terms 2150822 Devolo Magic 1 WiFi mini Powerline Wi-Fi expansion module 8559 EU Powerline, Wi-Fi 1200 MBit/s
Description
How do you get fast internet access in every room of your home? With only one WiFi router, this is often not possible – the larger the living area, the weaker the WLAN signal becomes in many places. The solution: Create a Powerline network with the Magic Adapters from devolo! The compact Magic 1 WiFi mini adapter converts the Internet signal from the socket into a WiFi signal and thus becomes a practical hotspot in any room. In this way you can enjoy fast, wireless Internet even in remote angles!
Plug & Play – amplify your WLAN network at the touch of a button
The devolo Magic 1 WiFi mini is the perfect supplement, if you have already laid the foundation stone with a starter kit from the Magic series. The integration of the small adapter in the existing Magic home network is very easy. Simply plug the adapter into a free mains socket. It connects to your existing Magic adapters in seconds and is now part of your Powerline network. With the additional Fast Ethernet port (10/100 Mbit/s) on the Magic 1 WiFi mini adapter you can also connect a network-enabled device (for example the game console) to the Internet via cable.
Mesh Wi-Fi for added stability and comfort, so Wi-Fi works today
Many Wi-Fi channels – one network: With WiFi-enabled Magic Adapters such as Magic 1 WiFi mini, you can surf anywhere in the house with mesh Wi-Fi. This means above all comfort: When you change rooms, your smartphone (or another mobile device) automatically connects to the nearest station. No manual connection, no signal interruption, no different passwords: With Mesh-WiFi all your devices access the same network.
This text is machine translated.
Scope of delivery
- 1x devolo MAGIC 1 WiFi mini adapter
- 1x Installation Guide
- 1x Ethernet cable RJ45-RJ45.
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.





































