• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo Wi-Fi 6 repeater 3000 8960 EU Wi-Fi 3000 MBit/s Mesh support

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Make your WLAN fit with Wi-Fi 6: devolo WiFi 6 Repeater 3000

  • More range: Easily and quickly increase the range of your existing WLAN in your home or home office!Wi-Fi 6 standard: Surf the WLAN at high speed of up to 3000 Mbit/s and increase the reception quality for media streaming (e.g. Netflix, Prime and much more).For all devices: Whether smartphone, tablet or smart TV – the devolo Repeater works together with all WLAN devices and Internet routers.Integrated network connection: One Gigabit LAN connection for stationary devices such as Receiver, Smart TV or game console.
  • 'The Siegel von connect review shows: devolo WiFi 6 Repeater 3000 received the rating of "VERY GOOD" in August 2022.'

Technical specifications

Product type

Wi-Fi 6 repeater

Type

3000

Function

Repeater

Access point

Wi-Fi standard

IEEE802.3ab

IEEE802.3u

IEEE802.3x

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

2402 MB/s

Features

Mesh support

Interfaces

RJ45

No. of LAN ports

1 x

Dim

(W x H x D) 118 x 190 x 92 mm

Width

118 mm

Height

190 mm

Depth

92 mm

Weight

511 g

WPS compatible

Yes

Country-specific version

EU

Link

Wi-Fi

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2621404 Devolo Wi-Fi 6 repeater 3000 8960 EU Wi-Fi 3000 MBit/s Mesh support

User & Safety Instructions

User & Safety Instructions 2621404 Devolo Wi-Fi 6 repeater 3000 8960 EU Wi-Fi 3000 MBit/s Mesh support

Warranty Terms

Warranty Terms 2621404 Devolo Wi-Fi 6 repeater 3000 8960 EU Wi-Fi 3000 MBit/s Mesh support

Description

With the devolo WiFi 6 Repeater 3000 your WLAN gets really in the way. The Wi-Fi 6 standard puts smartphones, computers, tablets and game consoles in the fast lane of the data highway. This makes your daily digital life from video conferencing to online streaming simply more fun. Best of all, this wireless amplifier works with any router and is flexibly expandable. Simply plug in and enjoy data transfer rates of up to 3000 Mbit/s. Wired devices such as Smart TV, media receiver or game console can also be operated via a gigabit network connection. The configuration is done by WPS button or through the devolo Home Network app as well as a web interface. Simply fast WLAN – that's what devolo's network solutions stand for millions of customers worldwide – with a 3-year warranty!

This text is machine translated.

Features

  • 3000 Mbit/s.
  • 1x Gigabit LAN connection
  • Wi-Fi 6
  • OFDMA technology
  • Mesh Wi-Fi.

Scope of delivery

  • 1x WiFi 6 Repeater 3000
  • 1x Installation Guide
  • Safety flyer.

System requirements

  • Windows, iOS, Android

More interesting products

(*All information is plus legal VAT)