• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT 3-speed-Cordless impact driver

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Dewalt battery-operated impact screwdriver DCD1007H2T-QW and battery-kit DCB1104M2-QW

  • Max. drill bit Ø 28.5 mm

Technical specifications

  • Battery technology:18 volt XR and XR-Flexvolt batteries of all Ah-classes
  • Idling speed 0 - 450 / 1,200 / 2,000 min-1
  • Idling speed 0 - 8,500 / 22,100 / 38,250 min-1
  • max. Torque (h / w) 169 Nm
  • max. Drilling performance in wood / metal / stone: 28.5 / 12.7 / 12.7 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight (when using a 5 Ah Powerstack battery): 2.47 kg
  • Sound pressure level (LPA) 96 (db(A)
  • Sound power level (LWA): 104 (db(A)
  • K-value (acoustic power): 3.0 (dB(A)
  • Vibrations (when drilling into metal): 2.5 m/s2;K-value (vibrations): 1.5 m/s2
Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

28.5 mm

Transmission type

3-speed

Weight

2470 g

Drill chuck clamping range

1,5 - 13 mm

Torque (max.)

169 Nm

No. of power packs included

4

Technology

Li-ion

Capacity (mAh, Ah)

5 Ah

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763575 DEWALT 3-speed-Cordless impact driver

Description

Features

  • Battery-operated impact screw driller 18V / 5 Ah
  • Powerful 3-speed battery-operated impact drill/screwdriver
  • Over 20% more power and 33% higher torque as compared to DCD999
  • Brushless motor technology ensures longer running times per battery charge and longer service life
  • High work progress through optimally tuned 3-speed full metal gear drive
  • Perform Protect: Electronic clutch automatically switches off the unit when blocked to protect the user and machine
  • Problem-free long-term use through safety electronics, permanent checking of battery temperature, current collection and discharge protection
  • Electronic speed and impact regulation as well as right/left-handed rotation
  • Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off torque
  • Robust 13 mm full metal quick-release chuck and automatic spindle locking
  • Three-stage LED-lamp with up to 70 lumen adjustable in 3-positions, including 20-minute torch mode for longer working times in dimly lit rooms
  • Very compact dimensions, with a length of only 193mm, it is 20mm shorter than DCD999
  • Ergonomic rubberized handle for an Maximum to safety and working comfort
  • Extended additional hand grip for better control of increased torque
  • Metal belt hook
  • 2 x 18 Volt / 5 Ah Powerstack batteries as standard
  • Very compact dimensions and lower weight through the use of innovative pouch battery technology
  • Lower internal resistance of the cells enables more efficient current flow and thus significantly higher power delivery of the machine in certain applications
  • Longer service life and thus higher number of charging cycles as a result of better heat dissipation thanks to the large, even outer shape of the cells
  • Universally compatible with all 18 Volt XR-machines and chargers
  • 2x 18 Volt / 4 Ah starter set incl. system quick charger DCB 1104
  • Product strengths: DCB 182: 18 Volt / 4.0 Ah Li-Ion XR battery
  • Robust and powerful Li-Ion slide batteries with 18 Volt / 4.0 Ah
  • No Memory-Effect and no Self stent loading
  • Effective protection against overload, overheating and deep discharge through special electronics in the battery device
  • Very low weight and ultra-compact dimensions
  • Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
  • Charging status display with 3 LEDs (at the touch of a button)
  • Suitable for all 18 Volt XR battery-operated from Dewalt
  • DCB 1104: System quick charger
  • Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
  • Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
  • LED display informs about the battery and charging status
  • Also suitable for wall mounting
  • Due to its very compact dimensions it is optimally suitable for installation

Scope of delivery

  • 2x 18 Volt / 5 Ah Powerstack batteries (DCBP518), System quick charger, additional handle with extension, Magnetic bit holder, Metal belt hook, T STAK box
  • 2x battery DCB182, rapid charger DCB1104

Accessories

(*All information is plus legal VAT)