• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT -Cordless impact driver 1530 W

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEWALT -Cordless impact driver 1530 W

  • 1530 W
  • Max. drill bit Ø

Technical specifications

  • Battery technology:18 volt XR and XR-Flexvolt batteries of all Ah-classes
  • Idling speed 0 - 450 / 1,200 / 2,000 min-1
  • Idling speed 0 - 8,500 / 22,100 / 38,250 min-1
  • max. Torque (h / w) 169 Nm
  • max. Drilling performance in wood / metal / stone: 28.5 / 12.7 / 12.7 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight 2.47 kg (when using a 5 Ah rechargeable battery
  • Sound pressure level (LPA) 96 (db(A)
  • Sound power level (LWA): 104 (db(A)
  • K-value (acoustic power): 3.0 (dB(A)
  • Vibrations (when drilling into metal): 2.5 m/s2;K-value (vibrations): 1.5 m/s2
Product type

Cordless impact driver

1530 W

Operating voltage

18 V

Weight

1850 g

Drill chuck clamping range

1,5 - 13 mm

Torque (max.)

169 Nm

No. of power packs included

1

Technology

Li-ion

Capacity (mAh, Ah)

4 Ah

Length

193 mm

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763567 DEWALT -Cordless impact driver 1530 W

Description

Features

  • Cordless hammer drill 18V (basic)
  • Powerful 3-speed battery-operated impact drill/screwdriver
  • Over 20% more power and 33% higher torque as compared to DCD999
  • Brushless motor technology ensures longer running times per battery charge and longer service life
  • High work progress through optimally tuned 3-speed full metal gear drive
  • Perform Protect: Electronic clutch automatically switches off the unit when blocked to protect the user and machine
  • Problem-free long-term use through safety electronics, permanent checking of battery temperature, current collection and discharge protection
  • Electronic speed and impact regulation as well as right/left-handed rotation
  • Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off torque
  • Robust 13 mm full metal quick-release chuck and automatic spindle locking
  • Three-stage LED-lamp with up to 70 lumen adjustable in 3-positions, including 20-minute torch mode for longer working times in dimly lit rooms
  • Very compact dimensions, with a length of only 193mm, it is 20mm shorter than DCD999
  • Ergonomic rubberized handle for an Maximum to safety and working comfort
  • Extended additional hand grip for better control of increased torque
  • Metal belt hook
  • Provided as standard in T STAK-Box
  • Can be used with all 18 Volt Li-Ion XR and XR-Flexvolt batteries (not included in delivery)
  • Spare-battery 18.0 volt 4.0 Ah XR Li-ion
  • Product strengths: LED battery charging display
  • No memory effect
  • Compatible with all Dewalt 18.0 Volt XR battery machines
  • Long life and long life
  • No Memory-Effect and no Self stent loading

Scope of delivery

  • Additional hand grip with extension, Magnetic bit holder, Metal belt hook, T STAK-Box

Accessories

(*All information is plus legal VAT)