• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT -Cordless impact driver

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEWALT -Cordless impact driver

  • Max. drill bit Ø

Technical specifications

  • Battery technology: All 18 Volt XR or XR Flexvolt batteries
  • No-load speed 0 - 450 / 0 -1,650 min-1
  • Idling speed 0 - 7,650 / 0 - 28,050 min-1
  • max. Torque (h / w) 74 / 26 Nm
  • max. Drilling performance in wood / metal / stone: 30 / 13 / 13 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight (when using 2 Ah or 5 Ah batteries): 1.6 or 1.8 kg
  • Sound pressure level (LPA) 92 db(A)
  • Sound power level (LWA): 100 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (when drilling into metal): 3.2 m/s2
  • K-value (vibrations): 1.5 m/s2
Product type

Cordless impact driver

Operating voltage

18 V

Drill chuck clamping range

1,5 - 13 mm

No. of power packs included

3

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

4 Ah

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763568 DEWALT -Cordless impact driver

Description

Features

  • 18V cordless percussion drill (brushless), including 2 x rechargeable batteries (18 Volt / 2 Ah) and system quick charger
  • Compact, lightweight and powerful 2-speed battery-operated impact drill/screwdriver with a total length of only 16.4 cm
  • Especially handy for long, fatigue-free working with a weight of just 1.2 kg
  • Maximum torque of 74 Nm - suitable for demanding tasks
  • Optimally tuned 2-speed full metal gear for perfect power transmission
  • 15-stage torque module with safe and reliable switch-off torque for exact drilling and precise screwing
  • Robust 13 mm full-metal quick-action drill chuck with centered clamping jaws and automatic spindle lock
  • Brushless motor technology ensures longer running time per charge, and longer service life
  • Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
  • Optimised handling thanks to ergonomic rubber-coated grip areas
  • Powerful LED light for safe use in all lighting conditions
  • Easy to use thanks to robust metal belt hook
  • Supplied as standard with 2 x 18 volts / 2 Ah batteries in T STAK box
  • Spare-battery 18.0 volt 4.0 Ah XR Li-ion
  • Product strengths: LED battery charging display
  • No memory effect
  • Compatible with all Dewalt 18.0 Volt XR battery machines
  • Long life and long life
  • No Memory-Effect and no Self stent loading

Scope of delivery

  • DCD799D2T-QW, 2 x 18 volt / 2 Ah batteries (DCB183)
  • Quick system charger
  • Metal belt hook
  • Magnetic bit holder
  • T STAK-Box, instructions

Accessories

(*All information is plus legal VAT)