• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Cup brush closed 100mm M14 DT3501-QZ 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cup brush closed 100mm M14

  • Product strengths:Pot and window brushes with steel wires/plugs for use with angle grinders

Technical specifications

Product type

Cup

Material

Steel wire

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896727 DEWALT Cup brush closed 100mm M14 DT3501-QZ 1 pc(s)

Description

Dewalt DT3501-QZ pluf-burst 100 mm M14

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)