• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel Carbon Steel Brush 13 mm (442) 442 Shank diameter 3.2 mm 26150442JA 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shank diameter: 3,2 mm
  • Working diameter: 13,0 mm
  • Accessory length: 50,0 mm
  • Maximum RPM: 15.000 1/min
Uses

Suitable for brass, hardened steel, gold, aluminum, silver, stainless steel, cast iron, Copper.

(Ø)

13 mm

Shank Ø

3.2 mm

Material

Metal

Content

2 pc(s)

Rotational speed range

0 - 15000 U/min

Shank diameter

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1318395 Dremel Carbon Steel Brush 13 mm (442) 442 Shank diameter 3.2 mm 26150442JA 2 pc(s)

Description

Versatile brush for removing rust and corrosion, polish metal surfaces, deburr and blend surface junctures or clean electrical components.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)