• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Pot brush unzopft TBU Ø 60 mm M14 stainless steel wire Ø 0.30 for angle grinder POS TBU 60/M14 INOX 0,30 434

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pot brush unzopft TBU Ø 60 mm M14 stainless steel wire Ø 0.30 for angle grinder

  • Optimum adaptation to the contour of the workpieces through high flexibility.

Technical specifications

  • Design: Unzopft
  • Crew length 20 mm
  • Crew: INOX
  • Stocking material-ø: 0.3 mm
  • Opt. Rpm from: 5000 RPM
  • Opt. Rpm to: 8100 RPM
  • Max. RPM: 12500 RPM
  • Weight: 0.21 kg
  • Machinable materials: Aluminum;other non-ferrous metals;high-heat-resistant materials;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);Super alloys based on nickel or titanium;NE metal hard;bronze;titanium;titanium alloys;soft titanium alloys (tensile strength 500 N/mm²);stainless steel (INOX)
  • Drive types: Angle grinder;Battery angle grinder
  • Advantages: Optimum adaptation to the contour of the workpieces due to high flexibility. Produces fine surfaces.
Uses

Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Product type

Cup

(Ø)

60 mm

Thread size

M14

Material

Stainless steel (non-corrosive)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346380 PFERD TOOLS Pot brush unzopft TBU Ø 60 mm M14 stainless steel wire Ø 0.30 for angle grinder POS TBU 60/M14 INOX 0,30 434

Description

Ideal for medium-heavy brushing jobs such as deburring, cleaning and rust removal on large surfaces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)