• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCB127-XJ DCB127 Tool battery 10.8 V 2 Ah

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 52.99 / piece)
€ 52.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

10.8 V

Type

DCB127

Capacity (mAh, Ah)

2 Ah

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.274

Factory colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2108943 DEWALT DCB127-XJ DCB127 Tool battery 10.8 V 2 Ah

User & Safety Instructions

User & Safety Instructions 2108943 DEWALT DCB127-XJ DCB127 Tool battery 10.8 V 2 Ah

Description

Features

  • No Memory-Effect and no Self stent loading
  • Very low weight
  • This text is machine translated.