• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCB546T2-XJ Tool battery 54 V 6.0 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Set of 2 rechargeable batteries 54 Volt / 108 Wh

  • Very high battery power of 108 Wh and therefore optimally suited for extremely heavy applications over long periods of timeNo Memory-Effect and no Self stent loadingEffective protection against overload, overheating and deep discharge through special electronicsVery long run time due to 6.0 Ah battery capacity (18 volt circuit)Optimally suitable for use at hard construction sites - thanks to robust housing and impact-resistant soldered battery cellsCharging status display with 3 LEDs (at the touch of a button)Suitable for all Dewalt XR battery machines with 54 volts as well as with 18 volts (except DCS 371 band saw and DCR 016, DCR 017 and Tough radio radios)

Technical specifications

Product type

Tool battery

Battery voltage

54 V

Type

DCB546T2-XJ

Capacity (mAh, Ah)

6.0 Ah

Technology

Li-ion

for brands

DeWalt

Rechargeable

Yes

Size

Non-standard rechargeable

Height

85 mm

Width

80 mm

Length

125 mm

Weight

1 kg

Dim

(L x W x H) 125 x 80 x 85 mm

Documents & Downloads

Datasheet

Datasheet 2729935 DEWALT DCB546T2-XJ Tool battery 54 V 6.0 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 2729935 DEWALT DCB546T2-XJ Tool battery 54 V 6.0 Ah Li-ion

Information

Test Summary Report 2729935 DEWALT DCB546T2-XJ Tool battery 54 V 6.0 Ah Li-ion

Description

BATTERY REVOLUTION: Dewalt's new 54 Volt XR FLEXVOLT batteries deliver performance for the toughest applications. The innovative Li-ion batteries are backward compatible and can also be used to a large extent in all machines from the 18 Volt XR-range. Very high battery power of 108 Wh and therefore optimally suited for extremely heavy applications over long periods of time. No Memory-Effect and no Self stent loading Effective protection against overload, overheating and deep discharge through special electronics. Very long run time due to 6.0 Ah battery capacity (18 volt circuit). Optimally suitable for use at hard construction sites - thanks to robust housing and impact-resistant soldered battery cells. Charging status display with 3 LEDs (at the touch of a button). Suitable for all Dewalt XR battery machines with 54 volts as well as with 18 volts (except DCS 371 band saw and DCR 016, DCR 017 and Tough radio).

This text is machine translated.

Scope of delivery

  • 2x XR FLEXVOLT battery DCB 546

More interesting products

(*All information is plus legal VAT)