• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD991P2-QW DCD991P2-QW Cordless drill 5.0 Ah Li-ion brushless

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drilling screw (BL) 18 V / 5 Ah

  • /5.0 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

No. of power packs included

2

Features

brushless

Transmission type

3-speed

Weight

0

Weight, information

incl. rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014938 DEWALT DCD991P2-QW DCD991P2-QW Cordless drill 5.0 Ah Li-ion brushless

Description

Dewalt DCD991P2-QW drill/screwdriver (BL) 18 V / 5 Ah

This text is machine translated.

Features

  • Technical data: Battery 18.0 Volt / 5.0 Ah
  • No-load speed 0 - 450 / 1,300 / 2,000 min-1
  • max. Torque (h / w) 95 / 66 Nm
  • max. Drilling performance in wood / metal 55 / 15 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight incl. rechargeable battery 2.0 kg
  • Sound pressure level (LPA) 75 (db(A))
  • Sound power level (LWA) 86 (db(A))
  • K-value (sound power) 3.0 (dB(A))
  • Vibrations (when drilling into metal) 2.5 m/s2
  • K-value (vibrations) 1.5 m/s2
  • EAN code 5035048644430

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 492.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)