• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE088D1G Cross line laser Self-levelling Range (max.): 30 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 475.00 / piece)
€ 495.00
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeWalt self-levelling cross line laser 10.8 Volt green-DCE088 D1 G

  • Self-levelling cross line laser
  • Projected 1x and 1x horizontal vertical line
  • Manual mode from 4° (blink mode)

Technical specifications

  • Including 10.8 Volt/2 Ah XR-battery
  • DE upgradable battery for extended life
  • Working range: 30 m (60 m with receiver)
  • Accuracy: +/-3 mm@ 10m
  • IP Classification: IP65 (dust proof and protection against water jets (nozzle) from any angle)
Product type

Cross line laser

Features

Self-levelling

Range (max.)

30 m

Accuracy (+/-)

3 mm

Laser category

2

Visible beam length

30 m

Power supply (details)

10.8 V Li-ion XR-battery

Length

450 mm

Width

317 mm

Height

155 mm

Dim

(L x W x H) 450 x 317 x 155 mm

Weight

4350 g

Weight, information

without rechargeable battery

Manufacturer's standards (no certificate)

Type

DCE088D1G

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1927537 DEWALT DCE088D1G Cross line laser Self-levelling Range (max.): 30 m

User & Safety Instructions

User & Safety Instructions 1927537 DEWALT DCE088D1G Cross line laser Self-levelling Range (max.): 30 m

Description

DCE088 D1 G-QW cross line laser DCE088 set.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.