
Number
Total (€ 819.00 / piece)
€ 819.00
incl. VAT
14-day return policy included
Highlights & Details
18 Volt cordless impact wrench 1/2" male square (brushless) incl. 2x Powerstack G batteries (18 Volt / 5 Ah) with Pouch battery technology
- 18 V/5 Ah;Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. spare battery
incl. charger
- Weight
3.5 kg
- Weight, information
without rechargeable battery
- Length
213 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740760 DEWALT DCF961H2G DCF961H2G-QW Cordless impact driver 18 V No. of power packs included 2 5 Ah Li-ion incl. spare battery,
Description
Product strengths:|The batteries and impact wrench are equipped with special housing protection that effectively protects them against acids and chemicals|Powerful 4-stage cordless impact wrench with the highest tightening torque of up to 1,632 Nm and/or Loosening torque up to 2,373 Nm|Longer running time per battery charge and longer service life thanks to brushless motor technology|Speed and impact speed as well as torque strength via fine-dose accelerator switches in 3 steps electronically controllable and thus maximum control in all applications|Additional electronic Power stage regulates the speed down for 4 seconds at constant torque. Once the timer has run down, the speed is increased and the Power mode is activated|Every 4 steps can be adjusted electronically via a switch quickly and safely|Optimum use in extremely heavy screwing|Problem-free long-term use through safety electronics (permanent testing of battery temperature, current draw and discharge protection)|High quality and robust aluminum impact housing enables optimum heat exchange and thus increases the life of the device|Robust ½" External square mounting with snap or HOG ring for quick change and secure seating of the application tools|Despite extremely high-torque high-performance motor and robust impact mechanism compact dimensions of only 213mm, Low weight and thus easy to use even in continuous operation|Very powerful and individually adjustable LED in light intensity for optimum visibility in the workplace
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x 5 Ah Powerstack batteries
- Quick system charger
- Rubber covering
- Standard insert for workshop trolleys



































