• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-CW 18/350-C Li BL - Solo 4510055 Cordless impact driver 350 Nm 18 V No. of power packs included

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional TP-CW 18/350-C Li BL - Solo 4510055 Cordless impact driver 350 Nm 18 V No. of power packs included 0 2.5 Ah Li-ion

  • 18 V/2.5 Ah;Li-ion battery
  • Torque (max.) (details) 350 Nm;Torque levels 3

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

2400 U/min

Rotational speed range

1100-2400 U/min

Max. torque

350 Nm

Torque levels

3

Tool holder

1/2" (12.7 mm) male square

Transmission type

3-speed

Weight

1.03 kg

Width

7.1 cm

Height

20.3 cm

Length

13.2 cm

Dim

(L x W x H) 13.2 x 7.1 x 20.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556208 Einhell Professional TP-CW 18/350-C Li BL - Solo 4510055 Cordless impact driver 350 Nm 18 V No. of power packs included

Warranty Terms

Warranty Terms 3556208 Einhell Professional TP-CW 18/350-C Li BL - Solo 4510055 Cordless impact driver 350 Nm 18 V No. of power packs included

Description

The Einhell professional battery-operated impact screwdriver TP-CW 18/350-C Li BL-Solo is a powerful device for easy tire changing and efficient screwdriving. As a member of the Power X-CHANGE family it can be used with all batteries and chargers of the system series. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. Compact, lightweight yet powerful, the Einhell professional cordless impact driver is around 20% more compact than similar impact screwdrivers. So it is maximum flexible and handy in use. Thanks to the powerful impact mechanism, the screwdriver is ideal for loosening and tightening the wheel screws. The professional impact driver has a 1⁄2" (12.7 mm) male square receptacle and has a max. Torque of 350 Nm. The max. Release torque is 600 Nm. Torque and speed can be adjusted to the respective material in three stages. The additional auto-stop setting makes it possible to tighten the wheel screws and nuts optimally, since the impact driver stops at max. approx. 100 Nm, in order to prevent over-tightening and to enable a torque wrench to be used. When screwing out the screws, the device stops automatically in the auto-stop position as soon as no resistance is detected. With the help of the accompanying inner hexagon bit adapter it is also possible to screw in large, long wood screws without any problem. An integrated LED light always provides you with optimum visibility. In order to have your hands free quickly while working, the cordless impact wrench can be stored in-between easily with the help of the belt clip. For tire changing a socket set with socket wrench in the most common sizes is included. Supplied without rechargeable battery and charger. These are available separately.

This text is machine translated.

Features

  • 3 stages for the optimum adjustment of torque and speed
  • Auto stop stage for easy tire changing
  • Robust 1/2" male square holder
  • LED-light for illuminating the workplace
  • Quick-Stop for quick and easy tool change
  • Belt clip for quick intermediate storage

Scope of delivery

  • 1x socket set (1x 17 mm, 1x 19 mm, 1x 21 mm);1x bit adapter;1x belt clip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)