
Highlights & Details
Battery-operated impact screwdriver universal_impactDrive 18V-350
- 18 V/ battery
- Torque (max.) (details) 350 Nm;Screw Ø (max.) (details) M 18
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Max. torque
350 Nm
- Max. screw Ø
M 18
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
1.1 kg
- Weight, information
without rechargeable battery
- Width
65 mm
- Height
212 mm
- Length
136 mm
- Dim
(L x W x H) 136 x 65 x 212 mm
- Factory colour
Green
18.0 V
65 mm
212 mm
136 mm
350 Nm
1/2 inch external square
3400 1/min
0-0 mm
0-2300 1/min
1.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376049 Bosch Home and Garden UniversalImpactDrive 18V-350 0603980304 Cordless impact driver 350 Nm 18 V No. of power packs incl
Description
This text is machine translated.
Scope of delivery
- Impact part intake 1/2"-square up to 1/4"-hexagon
- box,carton
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 198.96*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























