
Number
Total (€ 965.00 / piece)
€ 965.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
18 Volt cordless impact wrench 3/4" male square (brushless) incl. 2x Powerstack G batteries (18 Volt / 5 Ah) with Pouch battery technology
- 18 V/5 Ah;Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Tool holder
3/4" (19 mm) male square
- Features
incl. spare battery
incl. charger
- Transmission type
4-speed
- Weight
3.7 kg
- Weight, information
without rechargeable battery
- Length
223 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740761 DEWALT DCF964H2G DCF964H2G-QW Cordless impact driver 18 V No. of power packs included 2 5 Ah Li-ion incl. spare battery,
Description
Product strengths:|The batteries and impact wrench are equipped with a special housing protection, which protects them effectively against acids and chemicals|High-performance 4-stage cordless impact wrench with Hohem tightening torque of up to 1,925 Nm or loosening torque of up to 2,576 Nm|Longer running time per battery charge as well as longer service life through brushless motor technology|Rotation and hammer speed as well as torque strength via fine-dose accelerator switch in 3 steps electronically controllable and thus maximum control for all applications|Additional electronic Power level regulates the speed down for 4 seconds while maintaining the torque. Once the timer has run down, the speed is increased and the Power mode is activated|Every 4 steps can be adjusted electronically via a switch quickly and safely|Optimum use in extremely heavy screwing|Problem-free long-term use through safety electronics (permanent testing of battery temperature, current removal and discharge protection)|High quality and robust aluminum impact housing enables optimum heat exchange and thus increases the life of the device|Robust 3/4" external square mounting with snap or HOG ring for quick change and secure seating of the application tools|Despite extremely high-torque high-performance motor and robust impact mechanism compact dimensions of only 223mm, Low weight and thus easy to use even in continuous operation|High performance LED, as well as individually adjustable light intensity, for optimum visibility in the workplace|
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x 5 Ah Powerstack batteries
- Quick system charger
- Rubber covering
- Standard insert for workshop trolleys



































