• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK384P2T-QW DCK384P2T-QW Li-ion

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 975.00
-25 %
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Cordless impact driver

Cordless impact driver

Cordless angle grinder

Battery

Cordless charger

Technology

Li-ion

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927554 DEWALT DCK384P2T-QW DCK384P2T-QW Li-ion

Description


DCD 796:
Cordless percussion drill/driver Latest generation of powerful 2-speed battery-operated impact screwdriver with higher power output, stronger torque as well as higher drilling power with simultaneously compact dimensions and less weight as compared to the previous model. Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology. Optimally tuned 2-speed full metal gear for perfect power transmission. 15-stage torque module with safe and reliable switch-off torque ensures precise screwing in all settings. Easy to use switching electronics for accurate drilling and precise screwing. Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection). Extremely robust 13 mm quick-action drill chuck made of full metal with centered clamping jaws as well as easy handling with automatic spindle lock. Extremely compact and balanced design as well as ergonomic rubberized casing for an Maximum at safety and working comfort. Innovative three-stage LED light with very high Leuchtkraft of up to 77 lumens for problem-free working in all lighting conditions. Easy to use thanks to robust metal belt hook and magnetic bit holder.
Technical data
No-load speed 0 - 550 / 2,000 min-1
No-load speed 0 - 9,350 / 34,000 min-1
max. Torque (h / w) 70 / 27 Nm

DCF 887:
¼" cordless impact wrench. Latest generation of powerful 3-stage cordless impact wrench with higher power output, stronger torque as well as higher number of revolutions and number of strokes at the same time compact dimensions and less weight as compared to comparable predecessor model. Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology. Speed and impact number as well as maximum torque over 3 levels can be set electronically and hence maximum control in all applications. High torque of more than 200 Nm for very difficult screwdriving jobs. Easy to use switching electronics for precise screwing. Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection). Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life of the device. Robust ¼"-hexagon socket mounting with self locking and "drop out"-function for quick bit change. Diode ring with 3 powerful LED-lights for optimum visibility in the work place. Perfect handling thanks to extremely compact and light design and ergonomic rubberized grip areas. Easy to use thanks to robust metal belt clip and magnetic bit holder.
Technical data
Idling speed 0 - 1,000 / 2,800 / 3,250 min-1
Load hammer speed 0 - 400 / 2,800 / 3,800 min-1
max. Torque 27/ 170/ 205 Nm

DCG 405:
125 mm angle grinder. Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life. Epoxy resin armored windings protect the motor against abrasive dust particles. Optimised fan system – cools angle grinder and electronics effectively during application and increases the service life. Perform & Protect: Electronic brake stops the disc reliably in seconds (<2 seconds). Perform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machine. Combination of electronic clutch and brake minimizes the dangers of kickbacks even more effectively. Overload protection for protection of user and machine. Restart protection prevents the angle grinder from accidentally starting up when changing the battery. Ventilation grille for cooling air slots protect the motor against coarse dust particles. As standard with quick-clamping nut for quick, tool-free accessory change as well as vibration-damping additional handle for fatigue-free working. Tool-free quick adjustment of protective hood.
Technical data
Idling speed 9,000 min-1
Max. Disc diameter 125 mm
Weight (when using a 5.0 Ah battery): 2.5 kg

This text is machine translated.

Scope of delivery

  • Cordless percussion drill/driver
  • Battery-powered impact wrench
  • Cordless angle grinder
  • 2 x 5.0 Ah Li-Ion batteries with LED capacity indicator
  • System quick charger (for all XR batteries from 10.8 to 18.0 volts)
  • 2 x T STAK-box II

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,155.56€ 909.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)