• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMASED57X1 Rechargeable battery Lawn edger + battery, + charger

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • All 54 Volt XR flex volt batteries of all Ah classes
  • Battery model: DCB547G
  • Mode selection: Normal / turbo
  • Idle speed (min-1) 0 - 3,900 / 0 - 4,800
  • Knife length (mm): 190
  • Cutting depth (mm): 60
  • Weight without battery (kg): 5.7
  • Sound pressure level LPA (dB(A)): 85.0
  • Uncertainty factor K (db(A)): 3
  • Sound power level LWA (dB(A)): 98.0
  • Uncertainty factor (dB(A)): 3
  • Vibration emission value (m/s²): 1.9
  • Uncertainty factor K (m/s²): 1.5
Product type

Lawn edger

Features

+ battery

+ charger

Operating type

Rechargeable battery

Idle speed (details)

0 - 3,900/ 0 - 4,800 U/min

Technology

Li-ion

Weight

5.7 kg

Battery voltage

54 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740751 DEWALT DCMASED57X1 Rechargeable battery Lawn edger + battery, + charger

Information

Test Summary Report 3740751 DEWALT DCMASED57X1 Rechargeable battery Lawn edger + battery, + charger

Description

Product strengths:|Kit of 54V multi-function motor unit + edge cutter attachment + 1x FlexVolt 9Ah battery|2 modes: Normal and Turbo|Edge cutter attachment for multi-function equipment|Large guide wheel edge cutter for precision|Very suitable for driving over large holes|19 cm Hardened steel blade remains sharp for a long time and therefore little replacement is required|Knife adjustable up to 6cm, adaptable to the respective floor properties|

This text is machine translated.

Scope of delivery

  • Multi-functional motor unit + edge-cutter attachment
  • 1x 54V / 9162 Wh XR FLEXVOLT Li-ion battery
  • System quick charger (suitable for all 18 V and 54 V XR Li-Ion batteries)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.